TPS12000QDGXRQ1

Texas Instruments
595-TPS12000QDGXRQ1
TPS12000QDGXRQ1

Mfr.:

Description:
Gate Drivers Automotive 45V low- Iq high side driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,631

Stock:
5,631 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹334.52 ₹334.52
₹252.52 ₹2,525.20
₹231.09 ₹5,777.25
₹208.72 ₹20,872.00
₹197.54 ₹49,385.00
₹195.68 ₹97,840.00
Full Reel (Order in multiples of 5000)
₹195.68 ₹9,78,400.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Gate Drivers
High-Side
SMD/SMT
VSSOP-19
5 Driver
1 Output
2 A
3.5 V
40 V
- 40 C
+ 125 C
TPS1200
Reel
Cut Tape
Brand: Texas Instruments
Features: Adjustable Short Circuit Protection
Input Voltage - Max: 40 V
Input Voltage - Min: 3.5 V
Logic Type: CMOS
Maximum Turn-Off Delay Time: 1 us
Maximum Turn-On Delay Time: 1.53 us
Moisture Sensitive: Yes
Product Type: Gate Drivers
Propagation Delay - Max: 6 us
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS1200-Q1 Smart High Side Driver

Texas Instruments TPS1200-Q1 Smart High Side Driver is a 45V low IQ device that can withstand and protect the loads from negative supply voltages down to -40V. This driver includes a (2A) gate drive that enables power switching using parallel MOSFETs in high-current system designs. The TPS1200-Q1 driver features a low 1.5µA shutdown current (EN/UVLO = Low) and diagnosis of the internal short circuit comparator using external control on SCP_TEST input. This driver also features a quiescent current of 43µA (typical), enabling always ON system designs. The TPS1200-Q1 driver is AEC-Q100 qualified for automotive applications.