TPS12130QDGXRQ1

Texas Instruments
595-TPS12130QDGXRQ1
TPS12130QDGXRQ1

Mfr.:

Description:
Switching Controllers Automotive 45V low I Q high-side driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,749

Stock:
4,749 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹426.76 ₹426.76
₹321.47 ₹3,214.70
₹295.38 ₹7,384.50
Full Reel (Order in multiples of 5000)
₹295.38 ₹14,76,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
1 Output
3.5 V to 40 V
- 40 C
+ 125 C
SMD/SMT
VSSOP-19
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage - Max: 40 V
Input Voltage - Min: 3.5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 3.5 V to 40 V
Product: Switch Controllers
Product Type: Switching Controllers
Series: TPS1213
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS1213-Q1 Smart High Side Driver

Texas Instruments TPS1213-Q1 Smart High Side Driver offers a low IQ and a wide operating voltage range of 3.5V to 40V. The 45V high-side driver is developed for 12V system designs. The device can withstand and protect loads from negative supply voltages below -40V. Furthermore, the driver features two gate drives with a 1.69A source and 2A sink capacity to drive MOSFETs in the main path and a 165µA source and 2A sink capacity for the low power path.