TPS1214Q1EVM

Texas Instruments
595-TPS1214Q1EVM
TPS1214Q1EVM

Mfr.:

Description:
Power Management IC Development Tools TPS1214-Q1 evaluatio n module

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Gate Driver
3.5 V to 40 V
TPS1214Q1
TPS1214
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS1214Q1EVM Driver Evaluation Module (EVM)

Texas Instruments TPS1214Q1EVM Driver Evaluation Module (EVM) allows reference circuit evaluation of the TPS1214-Q1, a smart high-side driver. The evaluation module allows full configuration of the high-side driver and various parameters such as overcurrent protection, short-circuit protection, and configurable I2T control. The Texas Instruments TPS1214Q1EVM can set multiple thresholds from jumpers to easily switch between threshold and configuration settings.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18,969.47 ₹18,969.47