TPS1641EVM

Texas Instruments
595-TPS1641EVM
TPS1641EVM

Mfr.:

Description:
Power Management IC Development Tools TPS1641 evaluation m odule for 40-V 1.8-

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,661.52 ₹16,661.52

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
eFuse
12 V to 24 V
TPS1641
TPS1641
Brand: Texas Instruments
For Use With: Low Power Circuits, Medical Equipments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS1641EVM Evaluation Module

Texas Instruments TPS1641EVM Evaluation Module demonstrates the reference circuit evaluation of TPS1641x. The TPS1641x is a compact 40V, 1.8A eFuse. The TI TPS1641x device features overcurrent protection with an adjustable blanking timer, output power limiting with an adjustable blanking timer, short-circuit protection, overvoltage protection, IN to OUT short detection, and overtemperature protection.