TPS1HA08AQPWPRQ1

Texas Instruments
595-TPS1HA08AQPWPRQ1
TPS1HA08AQPWPRQ1

Mfr.:

Description:
Power Switch ICs - Power Distribution 40-V 8-mohm 1-ch a u tomotive smart high A 595-TPS1HA08AQPWPTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 470

Stock:
470 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹511.56 ₹511.56
₹338.24 ₹3,382.40
₹308.43 ₹7,710.75
₹261.84 ₹26,184.00
₹248.79 ₹62,197.50
₹223.63 ₹1,11,815.00
₹190.09 ₹1,90,090.00
Full Reel (Order in multiples of 3000)
₹177.04 ₹5,31,120.00
₹176.11 ₹10,56,660.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
REACH - SVHC:
High Side
1 Output
10 A
80 A
20 mOhms
145 us
145 us
8 V to 18 V
- 40 C
+ 125 C
SMD/SMT
HTSSOP-16
TPS1HA08
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Power Switch ICs
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 8 V
Unit Weight: 67.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS1HA08-Q1 Smart High-side Switches

Texas Instruments TPS1HA08-Q1 Smart High-Side Switches offer robust protection and diagnostic features for 12V automotive systems. The TPS1HA08-Q1 protects against faults through a reliable current limit, which is available at 80A and 20A, depending on the device variant. The current limit can be configured to react to an overcurrent event by instantly turning the switch off or regulating the output current at the set point. The high current limit option allows for usage in loads that require large transient currents. The low current limit option provides improved protection for loads that do not require high peak current.