TPS1HB16FQPWPRQ1

Texas Instruments
595-TPS1HB16FQPWPRQ1
TPS1HB16FQPWPRQ1

Mfr.:

Description:
Power Switch ICs - Power Distribution 40-V 16-m? 1-ch au t omotive smart high-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 626

Stock:
626
Can Dispatch Immediately
On Order:
3,000
Expected 27-07-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹163.07 ₹163.07
₹150.95 ₹1,509.50
₹136.97 ₹3,424.25
₹125.79 ₹12,579.00
₹122.07 ₹30,517.50
₹114.61 ₹57,305.00
₹110.88 ₹1,10,880.00
Full Reel (Order in multiples of 3000)
₹106.23 ₹3,18,690.00
₹101.57 ₹6,09,420.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
REACH - SVHC:
High Side
1 Output
7 A
4.4 A to 49 A
30 mOhms
235 us
235 us
6 V to 18 V
- 40 C
+ 125 C
SMD/SMT
HTSSOP-16
TPS1HB16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Power Switch ICs
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 6 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS1HB16-Q1 Automotive Smart High-Side Switch

Texas Instruments TPS1HB16-Q1 Automotive Smart High-Side Switch is intended for use in 12V automotive systems. The device integrates robust protection and diagnostic features to ensure output port protection even during harmful events like short circuits in automotive systems. The device protects against faults through a reliable current limit, which is adjustable from 4.4A to 49A depending on the device variant. The high current limit range allows for usage in loads that require large transient currents, while the low current limit range provides improved protection for loads that do not require high peak currents. The device is capable of reliably driving a wide range of load profiles.