TPS1HC04PQVAHRQ1

Texas Instruments
595-TPS1HC04PQVAHRQ1
TPS1HC04PQVAHRQ1

Mfr.:

Description:
Power Switch ICs - Power Distribution Automotive 4.8mohm 1 5A single-channel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹185.43 ₹185.43
₹136.97 ₹1,369.70
₹124.86 ₹3,121.50
₹111.82 ₹11,182.00
₹105.29 ₹26,322.50
₹104.36 ₹52,180.00
Full Reel (Order in multiples of 3000)
₹87.96 ₹2,63,880.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
High Side Switch
500 nA
5.2 mOhms
130 us
3 V to 28 V
- 40 C
+ 125 C
SMD/SMT
VQFN-HR-11
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: BLANK-MOD-EVM , HCXX-BASE-EVM
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.