TPS1HTC100EVM

Texas Instruments
595-TPS1HTC100EVM
TPS1HTC100EVM

Mfr.:

Description:
Power Management IC Development Tools TPS1HTC100-Q1 evalua tion module

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18,350.87 ₹18,350.87

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Power Switch
6 V to 60 V
TPS1HTC100-Q1
TPS1HTC100EVM
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

TPS1HTC100EVM Evaluation Module

Texas Instruments TPS1HTC100EVM Evaluation Module demonstrates the complete performance and functionality of the TPS1HTC100-Q1 automotive high-side switch. The hardware evaluation module offers a seamless way to connect a power supply to the input of the TPS1HTC100-Q1, connect a load to the output channel, and switch on and off the device employing the chip's control pins.