TPS1HTC30EVM

Texas Instruments
595-TPS1HTC30EVM
TPS1HTC30EVM

Mfr.:

Description:
Switch IC Development Tools TPS1HTC30-Q1 evaluat ion module for 60-V

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹28,513.08 ₹28,513.08

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Modules
High Side
TPS1HTC30-Q1
Brand: Texas Instruments
For Use With: Switch
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 6 V to 48 V
Product Type: Switch IC Development Tools
Series: TPS1HTC30
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS1HTC30EVM Evaluation Module

Texas Instruments TPS1HTC30EVM Evaluation Module is implemented for hardware engineers to evaluate the complete performance and functionality of the TPS1HTC30-Q1 automotive high-side switch. The TI TPS1HTC30EVM board offers a seamless way to connect a power supply to the input of the TPS1HTC30-Q1. Additionally, the board connects a load to the output channel and switches on and off the device using the control pins of the chip itself.