TPS2052AD

Texas Instruments
595-TPS2052AD
TPS2052AD

Mfr.:

Description:
Power Switch ICs - Power Distribution Dl .345A 2.7-5.5V Hi R 595-TPS2052BD R 5 R 595-TPS2052BD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 323

Stock:
323 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹341.04 ₹341.04
₹257.18 ₹2,571.80
₹217.11 ₹5,427.75
₹206.86 ₹15,514.50
₹199.41 ₹59,823.00
₹193.81 ₹1,01,750.25
₹188.22 ₹1,97,631.00
₹182.63 ₹5,47,890.00
₹179.84 ₹10,79,040.00

Possible Replacement

Texas Instruments TPS2052BD
Texas Instruments
Power Switch ICs - Power Distribution Current-Limited
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
2 Output
900 mA
2.7 V to 5.5 V
0 C
+ 85 C
SMD/SMT
SOIC-8
TPS2052A
Tube
Brand: Texas Instruments
Product: USB Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 75
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542330000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.