TPS2054AD

Texas Instruments
595-TPS2054AD
TPS2054AD

Mfr.:

Description:
Power Switch ICs - Power Distribution Qd .345A 2.7-5.5V Hi R 595-TPS2054BD R 5 R 595-TPS2054BD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 280   Multiples: 40
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹349.43 ₹97,840.40
₹343.83 ₹1,78,791.60
₹341.04 ₹3,41,040.00
₹338.24 ₹8,52,364.80

Possible Replacement

Texas Instruments TPS2054BD
Texas Instruments
Power Switch ICs - Power Distribution Quad Crnt-Ltd Pwr- D ist Sw A 595-TPS205 A 595-TPS2054BDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
4 Output
900 mA
2.7 V to 5.5 V
0 C
+ 85 C
SMD/SMT
SOIC-Narrow-16
TPS2054A
Tube
Brand: Texas Instruments
Product: USB Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 40
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.