TPS2060CDGN

Texas Instruments
595-TPS2060CDGN
TPS2060CDGN

Mfr.:

Description:
Power Switch ICs - Power Distribution Dual-Channel Current Ltd Pwr-Dist Switch A 595-TPS2060CDGNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 277

Stock:
277 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹128.59 ₹128.59
₹94.11 ₹941.10
₹76.59 ₹1,914.75
₹72.68 ₹5,814.40
₹71.47 ₹40,023.20
₹67.28 ₹69,971.20
₹66.34 ₹1,69,830.40
₹65.60 ₹3,30,624.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹116.48
Min:
1

Similar Product

Texas Instruments TPS2060CDGNR
Texas Instruments
Power Switch ICs - Power Distribution Dual-Channel Current Ltd Pwr-Dist Switch A 595-TPS2060CDGN

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
2 Output
1.5 A
2.29 A
84 mOhms
2.4 ms
3.25 ms
4.5 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
MSOP-PowerPad-8
TPS2060C
Tube
Brand: Texas Instruments
Product: USB Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 80
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 24.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.