TPS2060DRBT

Texas Instruments
595-TPS2060DRBT
TPS2060DRBT

Mfr.:

Description:
Power Switch ICs - Power Distribution Dual 1.5A Crnt-Ltd P wr Dist Switch A 59 A 595-TPS2060DRBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 222

Stock:
222 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹242.27 ₹242.27
₹180.77 ₹1,807.70
₹164.93 ₹4,123.25
₹148.16 ₹14,816.00
Full Reel (Order in multiples of 250)
₹138.84 ₹34,710.00
₹131.38 ₹65,690.00
₹126.72 ₹1,26,720.00
₹124.86 ₹3,12,150.00
₹123.00 ₹6,15,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
2 Output
1.5 A
2.1 A
115 mOhms
3 ms
10 ms
2.7 V to 5.5 V
0 C
+ 70 C
SMD/SMT
SON-8
TPS2060
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: USB Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.