TPS2062ADRBR

Texas Instruments
595-TPS2062ADRBR
TPS2062ADRBR

Mfr.:

Description:
Power Switch ICs - Power Distribution Current-Ltd Pwr Dist Sw A 595-TPS2062ADR A 595-TPS2062ADRBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,065

Stock:
2,065 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹244.13 ₹244.13
₹182.63 ₹1,826.30
₹166.79 ₹4,169.75
₹149.09 ₹14,909.00
₹140.70 ₹35,175.00
₹136.97 ₹68,485.00
₹131.38 ₹1,31,380.00
Full Reel (Order in multiples of 3000)
₹128.59 ₹3,85,770.00
₹124.86 ₹7,49,160.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
2 Output
1 A
1.6 A
100 mOhms
3 ms
3 ms
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SON-8
TPS2062A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: USB Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.