TPS2062DGN

595-TPS2062DGN
TPS2062DGN

Mfr.:

Description:
Power Switch ICs - Power Distribution Dual 1A Current-Limi ted A 595-TPS2062DGNR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,846

Stock:
8,846 Can Dispatch Immediately
Quantities greater than 8846 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹187.29 ₹187.29
₹138.84 ₹1,388.40
₹114.61 ₹2,865.25
₹108.09 ₹8,647.20
₹103.43 ₹24,823.20
₹100.63 ₹56,352.80
₹96.91 ₹1,00,786.40
₹95.04 ₹2,43,302.40
₹92.71 ₹4,67,258.40

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹188.22
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹124.86
Min:
1

Similar Product

Texas Instruments TPS2062DGNR
Texas Instruments
Power Switch ICs - Power Distribution Dual 1A Current-Limi ted A 595-TPS2062DG A 595-TPS2062DGN

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
2 Output
1 A
1.5 A
135 mOhms
3 ms
10 ms
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
MSOP-PowerPad-8
TPS2062
Tube
Brand: Texas Instruments
Development Kit: TPS2062EVM-296
Product: USB Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 80
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 24.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.