TPS2068DGNR

Texas Instruments
595-TPS2068DGNR
TPS2068DGNR

Mfr.:

Description:
Power Switch ICs - Power Distribution Current-Ltd Pwr- Dis tr Switch A 595-TPS A 595-TPS2068DGN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 816

Stock:
816 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹230.15 ₹230.15
₹171.45 ₹1,714.50
₹156.54 ₹3,913.50
₹139.77 ₹13,977.00
₹132.32 ₹33,080.00
₹128.59 ₹64,295.00
₹125.79 ₹1,25,790.00
Full Reel (Order in multiples of 2500)
₹119.27 ₹2,98,175.00
₹116.48 ₹5,82,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹268.36
Min:
1

Similar Product

Texas Instruments TPS2068DGN
Texas Instruments
Power Switch ICs - Power Distribution Current-Ltd Pwr- Dis tr Switch A 595-TPS A 595-TPS2068DGNR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
1 Output
1.5 A
2.1 A
115 mOhms
3 ms
10 ms
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
MSOP-PowerPad-8
TPS2068
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: USB Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 24.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.