TPS2068EDGNR

Texas Instruments
595-TPS2068EDGNR
TPS2068EDGNR

Mfr.:

Description:
Power Switch ICs - Power Distribution 1.5-A loading 2.7-V to 5.5-V 70-mohm USB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,356

Stock:
2,356 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹62.43 ₹62.43
₹44.26 ₹442.60
₹39.69 ₹992.25
₹34.66 ₹3,466.00
₹32.33 ₹8,082.50
₹30.84 ₹15,420.00
₹29.72 ₹29,720.00
₹28.33 ₹70,825.00
₹27.58 ₹1,37,900.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Current Limit
1 Output
1.5 A
2.13 A
3 ms
3 ms
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
HVSSOP-8
TPS2068E
Brand: Texas Instruments
Product: Power-Distribution Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS20xxE Power-Distribution Switches

Texas Instruments TPS20xxE Power-Distribution Switches are intended for applications such as USB, where heavy capacitive loads and short circuits are likely to be encountered. These devices offer fixed current-limit thresholds for applications requiring 1.5A or 2A loading, with options between high or low enable polarization in different packages.