TPS2082D

Texas Instruments
595-TPS2082D
TPS2082D

Mfr.:

Description:
Power Switch ICs - Power Distribution 0.7A 2.7-5.5V Dual H i-Side MOSFET A 595 A 595-TPS2082DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 255

Stock:
255 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹268.36 ₹268.36
₹201.27 ₹2,012.70
₹168.66 ₹4,216.50
₹159.34 ₹11,950.50
₹152.82 ₹45,846.00
₹149.09 ₹78,272.25
₹147.22 ₹1,54,581.00
₹145.36 ₹4,36,080.00
₹143.50 ₹8,61,000.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹241.34
Min:
1

Similar Product

Texas Instruments TPS2082DR
Texas Instruments
Power Switch ICs - Power Distribution 0.7A 2.7-5.5V Dual H i-Side MOSFET A 595 A 595-TPS2082D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
2 Output
500 mA
1 A
100 mOhms
20 ms
40 ms
2.7 V to 5.5 V
0 C
+ 85 C
SMD/SMT
SOIC-8
TPS2082
Tube
Brand: Texas Instruments
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 75
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.