TPS2115ADRBR

Texas Instruments
595-TPS2115ADRBR
TPS2115ADRBR

Mfr.:

Description:
Power Switch ICs - Power Distribution Autoswitching Pwr Mu x A 595-TPS2115ADRB A 595-TPS2115ADRBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,048

Stock:
3,048 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹218.97 ₹218.97
₹163.07 ₹1,630.70
₹148.16 ₹3,704.00
₹133.25 ₹13,325.00
₹125.79 ₹31,447.50
₹122.07 ₹61,035.00
₹119.27 ₹1,19,270.00
Full Reel (Order in multiples of 3000)
₹111.82 ₹3,35,460.00
₹109.95 ₹6,59,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹264.63
Min:
1

Similar Product

Texas Instruments TPS2115ADRBT
Texas Instruments
Power Switch ICs - Power Distribution Autoswitching Pwr Mu x A 595-TPS2115ADRB A 595-TPS2115ADRBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Power MUX
1 Output
2 A
630 mA to 2 A
110 mOhms
1 ms
5 ms
2.8 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SON-8
TPS2115A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS2115AEVM-061
Moisture Sensitive: Yes
Pd - Power Dissipation: 2.5 W
Product: Power Multiplexers
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.8 V
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.