TPS2116DRLR

Texas Instruments
595-TPS2116DRLR
TPS2116DRLR

Mfr.:

Description:
Power Switch ICs - Power Distribution 1.6V to 5.5V 40mOhm s 2.5A Low-IQ Pri

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19,103

Stock:
19,103 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹86.66 ₹86.66
₹62.06 ₹620.60
₹56.00 ₹1,400.00
₹49.29 ₹4,929.00
₹46.03 ₹11,507.50
₹44.07 ₹22,035.00
₹42.68 ₹42,680.00
₹41.28 ₹82,560.00
Full Reel (Order in multiples of 4000)
₹39.97 ₹1,59,880.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Power MUX
1 Output
2.5 A
46 mOhms
1.6 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
SOT-5X3-8
TPS2116
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS2116EVM
Product: Power Multiplexers
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 4000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.6 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS2116 Priority Power Multiplexer

Texas Instruments TPS2116 Priority Power Multiplexer has a voltage rating of 1.6V to 5.5V and a maximum current rating of 2.5A. The device uses N-channel MOSFETs to switch between supplies while providing a controlled slew rate when voltage is first applied. Due to its low quiescent of 1.32uA (typical) and low standby current of 50nA (typical), the TPS2116 is ideal for systems where a battery is connected to one of the inputs. These low currents extend the life and operation of the battery when in use.