TPS2121EVM-023

Texas Instruments
595-TPS2121EVM-023
TPS2121EVM-023

Mfr.:

Description:
Power Management IC Development Tools EVM FOR TPS2121

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,479.92 ₹5,479.92

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Distribution
2.7 V to 22 V
2.7 V to 22 V
TPS2121
TPS2121-023
Brand: Texas Instruments
Output Current: 4 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 320.418 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS212x Power MUX Evaluation Modules (EVMs)

Texas Instruments TPS212x Power MUX Evaluation Modules (EVMs) enable evaluating the TPS212x family of Power MUX devices. Although both variants (TPS2121EVM-042 or TPS2120EVM-023) contain different jumpers and connectors, the modules will function almost identically. Both evaluation modules allow operation at different input voltages, although the resistors and jumpers are configured for operation at 3.3V, 5V, and 12V. The Texas Instruments TPS212x evaluation modules also allow multiple modes of operation. The evaluation modules automatically detect, select, and seamlessly transition between available inputs by configuring the jumpers.