TPS2205IDBR

Texas Instruments
595-TPS2205IDBR
TPS2205IDBR

Mfr.:

Description:
Switch ICs - Various 1A Dual-Slot PC Card Power Switch A 595- A 595-TPS2205IDB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,686

Stock:
1,686 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1686 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹911.30 ₹911.30
₹683.01 ₹6,830.10
₹651.33 ₹16,283.25
₹565.60 ₹56,560.00
₹540.44 ₹1,35,110.00
₹492.92 ₹2,46,460.00
₹435.15 ₹4,35,150.00
Full Reel (Order in multiples of 2000)
₹422.11 ₹8,44,220.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch ICs - Various
RoHS:  
PCMCIA Switches
110 mOhms
- 40 C
+ 85 C
SMD/SMT
SSOP-30
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Switch ICs - Various
Series: TPS2205
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Unit Weight: 217.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.