TPS2205IDF

595-TPS2205IDF
TPS2205IDF

Mfr.:

Description:
Switch ICs - Various 1A Dual-Slot PC Card Pwr Sw

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch ICs - Various
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PCMCIA Switches
110 mOhms
- 40 C
+ 85 C
SSOP-30
Tube
Brand: Texas Instruments
Product Type: Switch ICs - Various
Series: TPS2205
Factory Pack Quantity: 25
Subcategory: Switch ICs
Unit Weight: 217.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.