TPS2206IDAP

595-TPS2206IDAP
TPS2206IDAP

Mfr.:

Description:
Switch ICs - Various 1A Dual-Slot PC Card w/Serial Interface

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch ICs - Various
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PCMCIA Switches
110 mOhms
- 40 C
+ 85 C
SMD/SMT
HTSSOP-32
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: Switch ICs - Various
Series: TPS2206
Factory Pack Quantity: 46
Subcategory: Switch ICs
Unit Weight: 181.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99