TPS2211APWPR

Texas Instruments
595-TPS2211APWPR
TPS2211APWPR

Mfr.:

Description:
Switch ICs - Various 1A Sngl-Slot PC Card Power Switch A 595- A 595-TPS2211APWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹129.52 ₹2,59,040.00
₹127.66 ₹5,10,640.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹287.93
Min:
1

Similar Product

Texas Instruments TPS2211APWP
Texas Instruments
Switch ICs - Various PCMCIA Pwr Intfce Sw A 595-TPS2211APWPR A 595-TPS2211APWPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch ICs - Various
RoHS:  
PCMCIA Switches
70 mOhms
- 40 C
+ 85 C
SMD/SMT
HTSSOP-20
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switch ICs - Various
Series: TPS2211A
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Unit Weight: 81.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.