TPS22907YZTT

Texas Instruments
595-TPS22907YZTT
TPS22907YZTT

Mfr.:

Description:
Power Switch ICs - Power Distribution Ultra Small Low Inp Vltg Lo rON Load Sw A 595-TPS22912CYZVT

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹107.16 ₹107.16
₹77.15 ₹771.50
₹69.70 ₹1,742.50
₹61.59 ₹6,159.00
Full Reel (Order in multiples of 250)
₹57.59 ₹14,397.50
₹54.04 ₹27,020.00
₹51.99 ₹51,990.00
₹51.25 ₹1,28,125.00
₹50.32 ₹2,51,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments TPS22912CYZVT
Texas Instruments
Power Switch ICs - Power Distribution Low Input Vltg 2A Sg l Ch Load Switch A A 595-TPS22912CYZVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
1 A
1 A
60 mOhms
28 us
40 us
1.1 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
DSBGA-4
TPS22907
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Pd - Power Dissipation: 860 mW
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.1 V
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS229xx Load Switches

Texas Instruments TPS229xx Load Switches are small, low RON, single channel load switches with a controlled slew rate. Each device contains either an N-channel or P-channel MOSFET and is controlled by an on/off input, which is capable of interfacing directly with low-voltage control signals.