TPS22913CYZVR

Texas Instruments
595-TPS22913CYZVR
TPS22913CYZVR

Mfr.:

Description:
Power Switch ICs - Power Distribution Ultra-Small Low rON 2A Sgl Ch Load Sw A A 595-TPS22913CYZVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,789

Stock:
1,789
Can Dispatch Immediately
On Order:
3,000
Expected 24-08-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹67.09 ₹67.09
₹47.71 ₹477.10
₹42.86 ₹1,071.50
₹37.55 ₹3,755.00
₹34.94 ₹8,735.00
₹33.45 ₹16,725.00
₹32.15 ₹32,150.00
Full Reel (Order in multiples of 3000)
₹30.56 ₹91,680.00
₹29.72 ₹1,78,320.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹118.34
Min:
1

Similar Product

Texas Instruments TPS22913CYZVT
Texas Instruments
Power Switch ICs - Power Distribution Ultra-Sm Lo rON 2A S gl Ch Load Switch A A 595-TPS22913CYZVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
2 A
80 mOhms
770 us
6.6 us
1.4 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
DSBGA-4
TPS22913
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.4 V
Unit Weight: 0.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS229xx Load Switches

Texas Instruments TPS229xx Load Switches are small, low RON, single channel load switches with a controlled slew rate. Each device contains either an N-channel or P-channel MOSFET and is controlled by an on/off input, which is capable of interfacing directly with low-voltage control signals.