TPS22918TDBVTQ1

Texas Instruments
595-TPS22918TDBVTQ1
TPS22918TDBVTQ1

Mfr.:

Description:
Power Switch ICs - Power Distribution 5.5V 2A Res Load Sw itch A 595-TPS22918T A 595-TPS22918TDBVRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 228

Stock:
228 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹122.07 ₹122.07
₹88.43 ₹884.30
₹80.13 ₹2,003.25
₹70.91 ₹7,091.00
Full Reel (Order in multiples of 250)
₹66.44 ₹16,610.00
₹62.43 ₹31,215.00
₹60.10 ₹60,100.00
₹59.26 ₹1,48,150.00
₹58.05 ₹2,90,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹68.02
Min:
1

Similar Product

Texas Instruments TPS22918TDBVRQ1
Texas Instruments
Power Switch ICs - Power Distribution 1-ch 5.5-V 2-A 52 -m Ω automotive A 595-TPS22918TDBVTQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
2 A
59 mOhms
1.95 ms
2 us
1 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
SOT-23-6
TPS22918
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1 V
Unit Weight: 93 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS22918/TPS22918-Q1 Single-Channel Load Switch

Texas Instruments TPS22918/TPS22918-Q1 Single-Channel Load Switch that comes with configurable rise time and configurable quick output discharge. The device contains an N-channel MOSFET that can operate over an input voltage range of 1V to 5.5V. The device also supports a maximum continuous current of 2A. The switch is controlled by an on and off input, which is capable of interfacing directly with low-voltage control signals. The configurable rise time of the device greatly reduces in-rush current caused by large bulk load capacitances. This reduces or eliminates power supply droop. The TPS22918/TPS22918-Q1 features a configurable quick output discharge (QOD) pin, which controls the fall time of the device to allow design flexibility for power down and sequencing. The TPS22918-Q1 devices are AEC-Q100 qualified for automotive applications.