TPS22922BEVM

Texas Instruments
595-TPS22922BEVM
TPS22922BEVM

Mfr.:

Description:
Switch IC Development Tools TPS22922B Load Sw Ev al Mod

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,243.60 ₹3,243.60

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
USB Switches
TPS22922B
Brand: Texas Instruments
Description/Function: Low input voltage, ultra-low rON load switch
Operating Supply Current: 110 mA
Operating Supply Voltage: 900 mV to 3.6 V
Product Type: Switch IC Development Tools
Series: TPS22922B
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8473301180
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.