TPS22932BYFPT

Texas Instruments
595-TPS22932BYFPT
TPS22932BYFPT

Mfr.:

Description:
Power Switch ICs - Power Distribution Lo-In Vltg Ultra Low On Res Load Sw A 59 A 595-TPS22932BYFPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 249

Stock:
249 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹124.86 ₹124.86
₹106.23 ₹1,062.30
₹95.98 ₹2,399.50
₹84.33 ₹8,433.00
Full Reel (Order in multiples of 250)
₹67.37 ₹16,842.50
₹64.20 ₹32,100.00
₹61.87 ₹61,870.00
₹60.57 ₹1,51,425.00
₹59.73 ₹2,98,650.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹78.27
Min:
1

Similar Product

Texas Instruments TPS22932BYFPR
Texas Instruments
Power Switch ICs - Power Distribution Lo-In Vltg Ultra Low On Res Load Sw A 59 A 595-TPS22932BYFPT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
500 mA
70 mOhms
450 us
160 us
1.1 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
DSBGA-6
TPS22932B
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS22932BEVM
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.1 V
Unit Weight: 1.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS22932B Low On-Resistance Load Switch

The Texas Instruments TPS22932B ultra low on-resistance load switch with controlled turn on contains a low on-resistance P-channel MOSFET that can operate over an input range of 1.1V to 3.6V. The TI TPS22932B load switch is controlled by eight patterns of 3-bit input. The TPS22932B provides configurable enable logic and controlled slew-rate. The user can choose the logic functions MUX, AND, OR, NAND, NOR, inverter, and non-inverter. The TI TPS22932B load switch is designed for use in various applications, including PDAs, cell phones, GPS devices, MP3 players, digital cameras, peripheral ports, and portable instrumentation.

TPS229xx Load Switches

Texas Instruments TPS229xx Load Switches are small, low RON, single channel load switches with a controlled slew rate. Each device contains either an N-channel or P-channel MOSFET and is controlled by an on/off input, which is capable of interfacing directly with low-voltage control signals.