TPS22946YZPR

Texas Instruments
595-TPS22946YZPR
TPS22946YZPR

Mfr.:

Description:
Power Switch ICs - Power Distribution Ultra-Lo Pwr Lo Inp Vlt Crnt Ltd Load Sw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,701

Stock:
4,701 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹97.84 ₹97.84
₹70.82 ₹708.20
₹63.92 ₹1,598.00
₹56.37 ₹5,637.00
₹52.74 ₹13,185.00
₹50.60 ₹25,300.00
₹49.20 ₹49,200.00
Full Reel (Order in multiples of 3000)
₹46.50 ₹1,39,500.00
₹45.38 ₹2,72,280.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
40 mA
400 mOhms
125 us
115 us
1.62 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
DSBGA-6
TPS22946
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS22946EVM-499
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.62 V
Unit Weight: 1.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS2294x Load Switches

Texas Instruments TPS2294x Load Switches protect systems and loads in high-current conditions. The TI TPS22946 ultra-low power load switch contains a 300mΩ current-limited P-channel MOSFET that operates over an input voltage range of 1.62V to 5.5V and also features an ultra-low quiescent current of 1µA (typical). The TI TPS22941and TPS22944 load switches contain a 400mΩ current-limited P-channel MOSFET. Texas Instruments TPS2294x load switches are designed for use in a variety of applications, including low-current sensor protection, portable consumer electronics, mobile phones, GPS devices, and more.

TPS229xx Load Switches

Texas Instruments TPS229xx Load Switches are small, low RON, single channel load switches with a controlled slew rate. Each device contains either an N-channel or P-channel MOSFET and is controlled by an on/off input, which is capable of interfacing directly with low-voltage control signals.