TPS22953DSQR

Texas Instruments
595-TPS22953DSQR
TPS22953DSQR

Mfr.:

Description:
Power Switch ICs - Power Distribution 5.7-V 5-A 14-mohm lo ad switch with adj

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43,164

Stock:
43,164 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹79.96 ₹79.96
₹57.05 ₹570.50
₹51.39 ₹1,284.75
₹45.19 ₹4,519.00
₹42.22 ₹10,555.00
₹40.43 ₹20,215.00
₹38.99 ₹38,990.00
Full Reel (Order in multiples of 3000)
₹34.23 ₹1,02,690.00
₹29.74 ₹1,78,440.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
5 A
20 mOhms
1.265 ms
6 us
700 mV to 5.7 V
- 40 C
+ 105 C
SMD/SMT
WSON-10
TPS22953
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.7 V
Supply Voltage - Min: 700 mV
Unit Weight: 10.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TPS229xx Load Switches

Texas Instruments TPS229xx Load Switches are small, low RON, single channel load switches with a controlled slew rate. Each device contains either an N-channel or P-channel MOSFET and is controlled by an on/off input, which is capable of interfacing directly with low-voltage control signals.