TPS22971YZPR

Texas Instruments
595-TPS22971YZPR
TPS22971YZPR

Mfr.:

Description:
Power Switch ICs - Power Distribution 3.6V 3A 6.7mI Load S witch A 595-TPS2297 A 595-TPS22971YZPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 134

Stock:
134
Can Dispatch Immediately
On Order:
3,000
Expected 02-07-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹45.66 ₹45.66
₹31.96 ₹319.60
₹28.61 ₹715.25
₹24.79 ₹2,479.00
₹23.02 ₹5,755.00
₹21.99 ₹10,995.00
₹21.06 ₹21,060.00
Full Reel (Order in multiples of 3000)
₹19.85 ₹59,550.00
₹19.29 ₹1,15,740.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
3 A
18 mOhms
1.52 ps
3.5 us
650 mV to 3.6 V
- 40 C
+ 85 C
SMD/SMT
DSBGA-8
TPS22971
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS22971EVM
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 650 mV
Unit Weight: 1.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS22971 3.6V Load Switches

Texas Instruments TPS22971 3.6V Load Switches are single-channel with controlled and adjustable Turn-ON slew rate and an integrated Power Good indicator ideal for space-saving designs. An N-Channel MOSFET is included on the device that can operate over a low input voltage range of 0.65V to 3.6V and can support a maximum continuous current of 3A. Additionally, the low on-resistance feature of 6.7mΩ minimizes the power loss and voltage drop across the load switch. The default Fast Turn-ON time dramatically minimizes the system startup and wait time. The Adjustable Slew Rate feature can be reduced by limiting inrush current. The Power Good (PG) signal internally monitors the gate threshold and shows an indication when the TPS22971 is fully operational. A 150Ω on-chip resistor quickly discharges the output to the ground and keeps it from floating when the chip is disabled. The TPS22971 integrates thermal shutdown to turn off in case of overheating and operates over the free-air temperature range of –40°C to 105°C.