TPS22997EVM

Texas Instruments
595-TPS22997EVM
TPS22997EVM

Mfr.:

Description:
Power Management IC Development Tools TPS22997 evaluation board for 5.5-V 10-A

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,591.73 ₹5,591.73

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Load Switch
TPS22997
TPS22997
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS22997EVM Evaluation Module

Texas Instruments TPS22997EVM Evaluation Module facilitates the evaluation of the TPS22997 load switch. The two-layer PCB TPS22997EVM offers VIN and VOUT connections to the TPS22997 switch. The PCB layout routing can handle high continuous currents and provides a low-resistance pathway into and out of the device under test. The TI TPS22997EVM features test point connections to control the device with user-defined test conditions and produce accurate RON measurements.