TPS22997RYZR

Texas Instruments
595-TPS22997RYZR
TPS22997RYZR

Mfr.:

Description:
Power Switch ICs - Power Distribution 5.5-V 10-A 4-mohm on -resistance load sw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 400

Stock:
400
Can Dispatch Immediately
On Order:
15,000
Expected 20-08-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹73.61 ₹73.61
₹52.74 ₹527.40
₹47.52 ₹1,188.00
₹41.65 ₹4,165.00
₹38.86 ₹9,715.00
₹37.18 ₹18,590.00
₹35.78 ₹35,780.00
Full Reel (Order in multiples of 3000)
₹33.92 ₹1,01,760.00
₹33.08 ₹1,98,480.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
TPS22997
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS22997 Load Switch

Texas Instruments TPS22997 Load Switch is a single-channel switch that provides a configurable rise time to minimize inrush current. This load switch operates over an input voltage range of 0.1V to 5.5V and a maximum continuous current of 10A. The TPS22997 switch is controlled by an enable pin (ON) interfacing directly with low-voltage GPIO signals (VIH = 0.8V). Features include adjustable slew rate control, adjustable Quick Output Discharge (QOD), open-drain Power Good (PG) signal, and thermal shutdown. This device is available in a 1.5mm x 2.0mm with a 0.5mm pitch, 10-pin WQFN package (RYZ). The TPS22997 load switch operates at -40°C to 125°C temperature range and is ideal for solid-state drives, PC and notebooks, industrial PCs, and optical modules.