TPS23525EVM-815

Texas Instruments
595-TPS23525EVM-815
TPS23525EVM-815

Mfr.:

Description:
Power Management IC Development Tools TPS23525EVM-815

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,661.52 ₹16,661.52

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Evaluation Modules
Hot Swap Voltage Controller
38 V to 60 V
38 V to 60 V
TPS23525
TPS23525-815
Brand: Texas Instruments
Output Current: 12.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2.336 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8543709860
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS23525EVM-815 Evaluation Module (EVM)

Texas Instruments TPS23525EVM-815 Evaluation Module (EVM) contains evaluation and reference circuitry for the TPS23525. The TPS23525 is a low-side Hot-Swap with soft start + dual ORing controllers targeted at telecom applications. This evaluation module provides a jump-start to anyone designing a redundant feed –48V system. The evaluation module includes input clamping to support lightning surge (up to 2kV), various FET placeholders to support multiple power levels, and an output inductor to mimic any EMI filter before the DC/DC converter. The Texas Instruments TPS23525EVM-815 also includes the circuitry that supports auxiliary bulk capacitors. This “auxiliary bulk capacitor” approach is useful when designing for large hold-up times (example: 10ms), making the hot-swap design more manageable by reducing the initial charge on the capacitor.