TPS23734EVM-094

Texas Instruments
595-TPS23734EVM-094
TPS23734EVM-094

Mfr.:

Description:
Power Management IC Development Tools TPS23734 evaluation module for IEEE802.3

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,661.52 ₹16,661.52

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Over Ethernet (PoE)
37 V to 57 V
5 V
TPS23734
TPS23734-094
Brand: Texas Instruments
For Use With: TPS23734
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS23734EVM-094 Controller Evaluation Module

Texas Instruments TPS23734EVM-094 Controller Evaluation Module (EVM) contains evaluation and reference circuitry for the TPS23734. The TPS23734 is a IEEE802.3bt Type 3 Class 4 PoE PD, EA Gen 2 Ready, controller suitable for Type 3 (25.5W) PoE PD applications. The Texas Instruments TPS23734EVM-094 contains input and output power connectors and an array of onboard test points for circuit evaluation.