TPS2384PAPR

Texas Instruments
595-TPS2384PAPR
TPS2384PAPR

Mfr.:

Description:
Power Switch ICs - POE/LAN Quad Ethernet Srcng Equipment Mngr A 595 A 595-TPS2384PAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 485

Stock:
485 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,147.05 ₹1,147.05
₹899.19 ₹8,991.90
₹837.69 ₹20,942.25
₹769.67 ₹76,967.00
₹763.14 ₹1,90,785.00
₹724.01 ₹3,62,005.00
Full Reel (Order in multiples of 1000)
₹686.74 ₹6,86,740.00
2,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹1,287.75
Min:
1

Similar Product

Texas Instruments TPS2384PAP
Texas Instruments
Power Switch ICs - POE/LAN Quad Ethernet Srcng Equipment Mngr A 595 A 595-TPS2384PAPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Power Sourcing Equipment - PSE
802.3af
450 mA
1.8 Ohms
48 V
- 40 C
+ 125 C
SMD/SMT
HTQFP-64
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Product Type: Power Switch ICs - POE / LAN
Series: TPS2384
Factory Pack Quantity: 1000
Subcategory: Switch ICs
Unit Weight: 258.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.