TPS23882B1RTQR

Texas Instruments
595-TPS23882B1RTQR
TPS23882B1RTQR

Mfr.:

Description:
Power Switch ICs - POE/LAN Type-3 two-pair 8- c hannel PoE PSE cont

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,344

Stock:
1,344 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹684.87 ₹684.87
₹528.33 ₹5,283.30
₹489.20 ₹12,230.00
₹446.33 ₹44,633.00
₹413.72 ₹1,03,430.00
₹400.67 ₹4,00,670.00
Full Reel (Order in multiples of 2000)
₹380.17 ₹7,60,340.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Power Sourcing Equipment - PSE
802.3bt
1.25 A
3.3 V, 54 V
- 40 C
+ 125 C
SMD/SMT
QFN-56
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Channels: 8 Channel
Operating Supply Current: 6 mA, 10 mA
Product Type: Power Switch ICs - POE / LAN
Series: TPS23882B
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS23882B Type-3 Two-Pair PSE Controller

Texas Instruments TPS23882B Type-3 Two-Pair PSE Controller is an 8-channel power sourcing equipment (PSE) controller engineered to insert power onto Ethernet cables per the IEEE 802.3bt standard. The PSE controller can detect powered devices (PDs) that have a valid signature, complete mutual identification, and apply power. The TPS23882B improves on the TPS2388 with reduced current sense resistors, SRAM programmability, programmable power limiting, capacitance measurement, and compatibility with TI’s FirmPSE system firmware.