TPS2388RTQT

Texas Instruments
595-TPS2388RTQT
TPS2388RTQT

Mfr.:

Description:
Power Switch ICs - POE/LAN IEEE 802.3at 8-Port Power-over-Ethernet A 595-TPS2388RTQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 304

Stock:
304 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹928.07 ₹928.07
₹724.01 ₹7,240.10
₹672.76 ₹16,819.00
₹615.92 ₹61,592.00
Full Reel (Order in multiples of 250)
₹601.01 ₹1,50,252.50
₹564.67 ₹2,82,335.00
₹555.35 ₹5,55,350.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹786.44
Min:
1

Similar Product

Texas Instruments TPS2388RTQR
Texas Instruments
Power Switch ICs - POE/LAN IEEE 802.3at 8-Port Power-over-Ethernet

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Power Sourcing Equipment - PSE
802.3at
48 V
- 40 C
+ 125 C
SMD/SMT
QFN-56
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS2388EVM-612
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Product Type: Power Switch ICs - POE / LAN
Series: TPS2388
Factory Pack Quantity: 250
Subcategory: Switch ICs
Unit Weight: 171.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS2388 8-Port Power Source Equipment Controllers

Texas Instruments TPS2388 8-Port Power-over-Ethernet Power Source Equipment Controllers are engineered to insert power onto an Ethernet cable. The TPS2388 PSE can detect powered devices (PDs) with valid signatures. The PSE controller also determines the power requirements according to the classification and applies power through either one (Type -1) or two-event (Type-2) physical classification. UPoE and other non-standard loads are supported due to the flexibility of the TPS2388. Software migration from previous generation PSE devices is simplified by port remapping, and the device pinout allows designers to enable 2-layer PCB designs. Designers can further balance size, efficiency, thermal, and solution cost requirements with the external FET architecture. The Fast Shutdown (OSS) input provides up to eight levels per port shutdown priority, ideal for applications requiring immediate disabling of multiple ports.