TPS24701DGKR

Texas Instruments
595-TPS24701DGKR
TPS24701DGKR

Mfr.:

Description:
Hot Swap Voltage Controllers 2.5-18V Hi Eff Hot- Swap Controller A 59 A 595-TPS24701DGK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,757

Stock:
2,757 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹275.81 ₹275.81
₹206.86 ₹2,068.60
₹189.16 ₹4,729.00
₹170.52 ₹17,052.00
₹161.20 ₹40,300.00
₹157.47 ₹78,735.00
₹150.02 ₹1,50,020.00
Full Reel (Order in multiples of 2500)
₹144.43 ₹3,61,075.00
₹141.63 ₹7,08,150.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹325.20
Min:
1

Similar Product

Texas Instruments TPS24701DGK
Texas Instruments
Hot Swap Voltage Controllers 2.5-18V Hi Eff Hot- Swap Controller A 59 A 595-TPS24701DGKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
Programmable
18 V
2.5 V
1 Channel
1 mA
- 40 C
+ 85 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS24701EVM-002
Pd - Power Dissipation: 240 mW
Product Type: Hot Swap Voltage Controllers
Series: TPS24701
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.