TPS24710DGS

Texas Instruments
595-TPS24710DGS
TPS24710DGS

Mfr.:

Description:
Hot Swap Voltage Controllers 2.5-18V Hi Eff Hot- Swap Controller A 59 A 595-TPS24710DGSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 400   Multiples: 80
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹203.13 ₹81,252.00
₹201.27 ₹2,09,320.80
₹197.54 ₹5,05,702.40
₹195.68 ₹9,86,227.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹298.18
Min:
1

Similar Product

Texas Instruments TPS24710DGSR
Texas Instruments
Hot Swap Voltage Controllers 2.5-18V Hi Eff Hot- Swap Controller A 59 A 595-TPS24710DGS

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
18 V
2.5 V
1 mA
- 40 C
+ 85 C
SMD/SMT
MSOP-10
Tube
Brand: Texas Instruments
Pd - Power Dissipation: 240 mW
Product Type: Hot Swap Voltage Controllers
Series: TPS24710
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Unit Weight: 23.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS2471 Power-Limiting Hot-Swap Controllers

Texas Instruments TPS2471 2.5V to 18V High-Efficiency Power-Limiting Hot-Swap Controllers offer a safe solution to driving an external N-channel MOSFET. The TPS2471 offers protection features, including programmable current limit and fault time to protect the supply and load from the excessive current at startup. The device provides currents above the user-selected limit that are allowed to flow until programmed timeout after startup. The exception is in extreme overload events when the load is immediately disconnected from the source. The current sense threshold at 25mV is highly accurate and allows the use of smaller, more efficient sense resistors. These features make the TPS2471 offer a lower power loss and a smaller footprint. The programmable power limiting ensures the external MOSFET operates inside its safe operating area (SOA) at all times. This feature improves system reliability by allowing the use of smaller MOSFETs.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.