TPS2482PWR

Texas Instruments
595-TPS2482PWR
TPS2482PWR

Mfr.:

Description:
Hot Swap Voltage Controllers 36V Hotswap Cntlr w/ Digital Pwr Monitor A 595-TPS2482PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹420.24 ₹420.24
₹409.99 ₹4,099.90
₹392.29 ₹9,807.25
₹373.65 ₹37,365.00
₹364.33 ₹91,082.50
₹358.74 ₹1,79,370.00
₹356.88 ₹3,56,880.00
Full Reel (Order in multiples of 2000)
₹314.02 ₹6,28,040.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹618.72
Min:
1

Similar Product

Texas Instruments TPS2482PW
Texas Instruments
Hot Swap Voltage Controllers 36V Hotswap Cntlr w/ Digital Pwr Monitor A 595-TPS2482PWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
36 V
9 V
1 Channel
1 mA
- 40 C
+ 125 C
SMD/SMT
TSSOP-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS2483EVM-157
Input / Supply Voltage - Max: 36 V
Input / Supply Voltage - Min: 9 V
Moisture Sensitive: Yes
Product Type: Hot Swap Voltage Controllers
Series: TPS2482
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.