TPS2491DGS

Texas Instruments
595-TPS2491DGS
TPS2491DGS

Mfr.:

Description:
Hot Swap Voltage Controllers Retry Pos Hi-Voltage Pwr-Limiting A 595- A 595-TPS2491DGSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,136

Stock:
11,136 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹350.38 ₹350.38
₹265.03 ₹2,650.30
₹212.92 ₹17,033.60
₹205.73 ₹49,375.20
₹200.34 ₹1,12,190.40
₹189.56 ₹1,81,977.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹351.27
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹300.07
Min:
1

Similar Product

Texas Instruments TPS2491DGSR
Texas Instruments
Hot Swap Voltage Controllers Retry Pos Hi-Voltage Pwr-Limiting A 595- A 595-TPS2491DGS

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
Programmable
80 V
9 V
1 Channel
1 mA
- 40 C
+ 85 C
SMD/SMT
MSOP-10
Tube
Yes
Brand: Texas Instruments
Development Kit: TPS2491EVM-002
Moisture Sensitive: Yes
Pd - Power Dissipation: 376 mW
Product Type: Hot Swap Voltage Controllers
Series: TPS2491
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Unit Weight: 23.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.