TPS2493EVM-004

Texas Instruments
595-TPS2493EVM-004
TPS2493EVM-004

Mfr.:

Description:
Power Management IC Development Tools TPS2493 Hot Swap ont roller Eval Mod

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,479.92 ₹5,479.92

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Hot Swap Voltage Controller
12 V, 48 V
12 V, 48 V
TPS2493
TPS2493-004
Brand: Texas Instruments
Description/Function: The TPS2493EVM-004 is a fully assembled and tested circuit for evaluating the TPS2493 Positive High-Voltage Power-Limiting Hotswap Controller with Analog Current Monitor Output
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 9.072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS2492 / TPS2493 Hotswap Controllers

The Texas Instruments TPS2492 and TPS2493 easy-to-use, positive high voltage, 14-pin hotswap controllers safely drive an external N-channel FET to control load current. These TI hotswap controllers feature programmable power foldback protection that ensures the external FET operates inside its safe operating area during overload conditions by controlling power dissipation. The analog current monitor output on the TPS2492 and TPS2493 provides a signal ready for sampling with an external A/D converter. These TI hotswap controllers are ideal for server backplanes, storage area networks, medical systems, plug-in modules, and base stations.