TPS2500DRCT

Texas Instruments
595-TPS2500DRCT
TPS2500DRCT

Mfr.:

Description:
Power Switch ICs - Power Distribution Integr USB Pwr Sw w/ Boost Converter A 5 A 595-TPS2500DRCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 71

Stock:
71 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹223.63 ₹223.63
₹165.86 ₹1,658.60
₹151.88 ₹3,797.00
₹136.04 ₹13,604.00
Full Reel (Order in multiples of 250)
₹124.86 ₹31,215.00
₹123.93 ₹61,965.00
₹121.13 ₹1,21,130.00
₹120.20 ₹3,00,500.00
₹118.34 ₹5,91,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹190.09
Min:
1

Similar Product

Texas Instruments TPS2500DRCR
Texas Instruments
Power Switch ICs - Power Distribution Integr USB Pwr Sw w/ Boost Converter A 5 A 595-TPS2500DRCT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
1 Output
1.4 A
130 mA to 1.4 A
185 mOhms
5 ms
10 ms
1.8 V to 5.25 V
- 40 C
+ 85 C
SMD/SMT
VSON-10
TPS2500
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS2500EVM-337
Moisture Sensitive: Yes
Product: USB Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 1.8 V
Unit Weight: 39.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS2500USB Power Switch with Boost Converter

Texas Instruments TPS2500USB Power Switch with Boost Converter provides an integrated solution for meeting USB 5V power requirements from a 1.8V to 5.25V input supply. The TI TPS2500 USB power switch with boost converter features hi-speed USB compliant power output, output switch enable, current limit, and overcurrent fault reporting. The TI TPS2500 is ideal for portable applications using a single Li+ cell and USB hosts without native 5V supplies.