TPS2514AQDBVTQ1

Texas Instruments
595-TPS2514AQDBVTQ1
TPS2514AQDBVTQ1

Mfr.:

Description:
Power Switch ICs - Power Distribution TPS2514A-Q1 USBCharg Port Contrlr6-SOT-2 A 595-TPS2514AQDBVRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹109.95 ₹109.95
₹79.95 ₹799.50
₹72.31 ₹1,807.75
₹63.92 ₹6,392.00
Full Reel (Order in multiples of 250)
₹59.82 ₹14,955.00
₹57.40 ₹28,700.00
₹56.56 ₹56,560.00
₹54.98 ₹1,37,450.00
₹54.70 ₹2,73,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹99.70
Min:
1

Similar Product

Texas Instruments TPS2514AQDBVRQ1
Texas Instruments
Power Switch ICs - Power Distribution TPS2514A-Q1 USBCharg Port Contrlr6-SOT-2 A 595-TPS2514AQDBVTQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
2 Output
35 mA
4.5 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-6
TPS2514A
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: USB Dedicated Charging Port Controllers
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 18.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.