TPS2551DRVT

Texas Instruments
595-TPS2551DRVT
TPS2551DRVT

Mfr.:

Description:
Power Switch ICs - Power Distribution Adj Crnt-Ltd Pwr Dis t Sw A 595-TPS2551D A 595-TPS2551DRVR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 74

Stock:
74
Can Dispatch Immediately
On Order:
250
Expected 03-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹368.99 ₹368.99
₹278.61 ₹2,786.10
₹256.25 ₹6,406.25
₹232.02 ₹23,202.00
Full Reel (Order in multiples of 250)
₹218.97 ₹54,742.50
₹207.79 ₹1,03,895.00
₹202.20 ₹2,02,200.00
₹197.54 ₹4,93,850.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
1 Output
1.1 A
100 mA to 1.1 A
95 mOhms
3 ms
3 ms
2.5 V to 6.5 V
- 40 C
+ 85 C
SMD/SMT
WSON-6
TPS2551
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: USB Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Voltage - Max: 6.5 V
Supply Voltage - Min: 2.5 V
Unit Weight: 9.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.