TPS2561DRCR

Texas Instruments
595-TPS2561DRCR
TPS2561DRCR

Mfr.:

Description:
Power Switch ICs - Power Distribution Dual Ch Prec Adj Cur rent-Ltd Pwr Sw A 5 A 595-TPS2561DRCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,698

Stock:
3,698 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹136.04 ₹136.04
₹99.70 ₹997.00
₹90.01 ₹2,250.25
₹79.86 ₹7,986.00
₹75.01 ₹18,752.50
₹72.03 ₹36,015.00
₹69.42 ₹69,420.00
Full Reel (Order in multiples of 3000)
₹66.62 ₹1,99,860.00
₹65.13 ₹3,90,780.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹160.27
Min:
1

Similar Product

Texas Instruments TPS2561DRCT
Texas Instruments
Power Switch ICs - Power Distribution Dual Ch Prec Adj Cur rent-Ltd Pwr Sw A 5 A 595-TPS2561DRCR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
2 Output
2.5 A
250 mA to 2.8 A
50 mOhms
9 ms
6 ms
2.5 V to 6.5 V
- 40 C
+ 85 C
SMD/SMT
VSON-10
TPS2561
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS2561DRCEVM-424
Moisture Sensitive: Yes
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 6.5 V
Supply Voltage - Min: 2.5 V
Unit Weight: 39.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.