TPS25772Q1EVM-150

Texas Instruments
595-TPS25772Q1EVM150
TPS25772Q1EVM-150

Mfr.:

Description:
Interface Development Tools TPS25772-Q1 evaluati on module for dual-

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹27,844.05 ₹27,844.05

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
USB Type-C
Brand: Texas Instruments
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5.5 V to 18 V
Product Type: Interface Development Tools
Series: TPS25772-Q1
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS25772Q1EVM-150 Power Delivery Evaluation Module

Texas Instruments TPS25772Q1EVM-150 Power Delivery Evaluation Module (EVM) is an evaluation module for the TPS25772-Q1. The TPS25772-Q1 is a highly integrated USB Type-C™ Power Delivery (PD) controller for dual-port USB applications, including charging only and charging with USB 2.0 or USB 3.0 data. The Texas Instruments TPS25772Q1EVM-150 supports dual-port charging with USB 2.0 data.